ESKA 515.313 Quick Blow Glass Tube Fine Fuse 0.4A 250V Pack of 10

ESKA 515.313 Quick Blow Glass Tube Fine Fuse 0.4A 250V Pack of 10

MPN
515.313
Brand
ESKA
Order Code
54-3843

Discontinued


Quick blow glass tube fine fuses from ESKA, supplied in packs of 10.


  • Glass tube (clear)
  • Length: 15mm
  • Diameter: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.4A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Supplied in packs of 10
Current Rating 0.4A
Length 15mm
Diameter 5mm
Body Material Glass
Fuse Type Fast acting
Nominal Voltage 250V

Trustpilot