ESKA 887122 8.35mm x 7.7mm Circular Time Delay Fuse 3.15A 250V

Image Representative of Range

ESKA 887122 8.35mm x 7.7mm Circular Time Delay Fuse 3.15A 250V

MPN
887122-1
Brand
ESKA
EAN-13
2050001185334
Order Code
54-3409
Country of Origin
China
  • Quickly find another product in this range by Current Rating:

View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 589 in stock

Circular time delay fuses from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887122
Type Time delay
Current Rating 3.15A
Voltage 250V
Size/ Dimensions 7.7mm
Fuse Speed Time delay -T-

Reviews

Be the first to submit a review

Trustpilot