ESKA 883122 8.35 x 4 x 7.7mm Time Delay Fuse 3.15A 250V

Image Representative of Range

ESKA 883122 8.35 x 4 x 7.7mm Time Delay Fuse 3.15A 250V

MPN
883122-1
Brand
ESKA
EAN-13
2050001185143
Order Code
54-3390
Country of Origin
China
  • Quickly find another product in this range by Current Rating:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 486 in stock

A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883122
Type Time delay
Current Rating 3.15A
Voltage 250V
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-

Reviews

Be the first to submit a review

Trustpilot