Christmas Opening Hours and Delivery Dates here
ESKA 883107 8.35 x 4 x 7.7mm Time Delay Fuse 100mA 250V

ESKA 883107 8.35 x 4 x 7.7mm Time Delay Fuse 100mA 250V

Order Code:

54-3375

Brand: ESKA MPN: 883107

Discontinued


A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 100mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883107
Type Time delay
Current Rating 0.1A
Length 8.35mm
Nominal Voltage 250V

Trustpilot