ESKA 430023 Time Delay Fuse 3.2 x 1.58 x 0.58mm 4A

Image Representative of Range

ESKA 430023 Time Delay Fuse 3.2 x 1.58 x 0.58mm 4A

Order Code:

54-3352

Brand: ESKA MPN: 430023 EAN-13: 2050001187659
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
25+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,351 in stock, despatched in 4 working days

These 1206 slow blow fuses from ESKA have ceramic bodies.


  • Nominal current: 4A
  • Nominal voltage: 63V
  • Height: 0.58mm
  • Length: 3.2mm
  • Width: 1.58mm
  • Fuse type: SMD fuse
  • Resistor: 1206
  • Manufacturer's part 430023
Type SMD time delay fuse
Current Rating 4A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot