ESKA 430018 Time Delay Fuse 3.2 x 1.58 x 0.58mm 1.25A

ESKA 430018 Time Delay Fuse 3.2 x 1.58 x 0.58mm 1.25A

Order Code:

54-3346

Brand: ESKA MPN: 430018

Discontinued


These 1206 slow blow fuses from ESKA have ceramic bodies.


  • Nominal current: 1.25A
  • Nominal voltage: 63V
  • Height: 0.58mm
  • Length: 3.2mm
  • Width: 1.58mm
  • Fuse type: SMD fuse
  • Resistor: 1206
  • Manufacturer's part 430018
Type SMD time delay fuse
Current Rating 1.25A
Material Ceramic
Voltage 63V

You may also like


Trustpilot