ESKA 430022 Time Delay Fuse 3.2 x 1.58 x 0.58mm 750mA

Image Representative of Range

ESKA 430022 Time Delay Fuse 3.2 x 1.58 x 0.58mm 750mA

Order Code:

54-3344

Brand: ESKA MPN: 430022 EAN-13: 2050001187574
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,504 in stock, despatched in 4 working days

These 1206 slow blow fuses from ESKA have ceramic bodies.


  • Nominal current: 750mA
  • Nominal voltage: 63V
  • Height: 0.58mm
  • Length: 3.2mm
  • Width: 1.58mm
  • Fuse type: SMD fuse
  • Resistor: 1206
  • Manufacturer's part 430022
Type SMD time delay fuse
Current Rating 0.75A
Voltage Rating 63V
Fuse Speed Slow
Package Type 1206
Height 0.58mm
Material Ceramic
Width 1.58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot