Christmas Opening Hours and Delivery Dates here
ESKA KTK 25 A Quick Blow Fuse 10.3 x 38mm 25A

Image Representative of Range

ESKA KTK 25 A Quick Blow Fuse 10.3 x 38mm 25A

Order Code:

54-3305

Brand: ESKA MPN: KTK 25 A EAN-13: 4064161263878
  • Quickly find another product in this range by Current Rating:

    10A 15A 20A 25A 30A
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 10/01/2026

These 10.3 x 38.1mm Limitron quick blow fuses from ESKA have melamine bodies and nickel-plated bronze end caps.


  • Nominal current: 25A
  • Nominal voltage: 600V
  • Length: 38mm
  • Diameter: 10.3mm
  • Ceramic tube
  • Reverse switching current: 100000A
  • Switching capacity: 600V
  • Manufacturer's part: KTK 25A
Current Rating 25A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Fast acting
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot