ESKA 522.514 0.5A Slow Blow Glass Fuse 5x20mm (Pack 10)

MPN
522.514 0.5A
Brand
ESKA
Order Code
54-3143
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 500mA
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.514
Type Pack of Fuses
Current Rating 0.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot