ESKA 522.509 0.16A Slow Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 522.509 0.16A Slow Blow Glass Fuse 5x20mm (Pack 10)

MPN
522.509 0.16A
Brand
ESKA
Order Code
54-3136
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 160mA
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.509
Type Pack of Fuses
Current Rating 0.16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot