ESKA 521.012 315mA Medium Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 521.012 315mA Medium Blow Glass Fuse 5x20mm (Pack 10)

MPN
521.012 315mA
Brand
ESKA
Order Code
54-3131
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 227 despatched in 4 working days

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 315mA
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.012
Type Pack of Fuses
Current Rating 0.315A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot