ESKA 521.006 0.08A Medium Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 521.006 0.08A Medium Blow Glass Fuse 5x20mm (Pack 10)

MPN
521.006
Brand
ESKA
EAN-13
2050000172144
Order Code
54-3110
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 0.08A
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.006
Type Pack of Fuses
Current Rating 0.08A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot