ESKA 520.622 3.15A Quick Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 520.622 3.15A Quick Blow Glass Fuse 5x20mm (Pack 10)

MPN
520.622 3.15A
Brand
ESKA
Order Code
54-3095
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.622
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot