LAPP 53111400 SKINTOP ST-M 12x1.5 Screwed Cable Gland Light Grey |
49-2666
|
|
Despatched within 4 working days - 4,224 in stock
|
20+ £0.484
Price per unit Ex VAT
|
M12 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LAPP 53111410 SKINTOP ST-M 16x1.5 Screwed Cable Gland Light Grey |
49-2667
|
|
Available to back orderBack-order availability date - 16/10/2026
|
10+ £0.339
Price per unit Ex VAT
|
M16 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LAPP 53111420 SKINTOP ST-M 20x1.5 Screwed Cable Gland Light Grey |
49-2668
|
|
Despatched same day - 46 in stockAdditional quantity lead time 7 days
|
5+ £0.429
Price per unit Ex VAT
|
M20 |
No |
No |
No |
No |
No |
No |
No |
27.6mm |
No |
Polyamide (PA) |
Straight |
No |
Other |
20 |
1.5mm |
7035 |
No |
No |
Yes |
LAPP 53111430 SKINTOP ST-M 25x1.5 Screwed Cable Gland Light Grey |
49-2669
|
|
Available to back orderBack-order availability date - 16/10/2026
|
3+ £0.624
Price per unit Ex VAT
|
M25 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LAPP 53111440 SKINTOP ST-M 32x1.5 Screwed Cable Gland Light Grey |
49-2670
|
|
Despatched within 4 working days - 795 in stock
|
2+ £2.21
Price per unit Ex VAT
|
M32 |
No |
No |
No |
No |
No |
No |
No |
40.3mm |
No |
Polyamide (PA) |
Straight |
No |
Other |
32 |
1.5mm |
7035 |
No |
No |
Yes |
LAPP 53111450 SKINTOP ST-M 40x1.5 Screwed Cable Gland Light Grey |
49-2671
|
|
Despatched within 4 working days - 138 in stock
|
1+ £3.90
Price per unit Ex VAT
|
M40 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LAPP 53111460 SKINTOP ST-M 50x1.5 Screwed Cable Gland Light Grey |
49-2672
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.45
Price per unit Ex VAT
|
M50 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|