The EAO Series 82 features a blue illuminated stainless steel, maintained 25mm flush push button with standby/power symbol. This push button has an operating voltage of 24V DC, and has a 22mm cutout diameter.
With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.
- Switching Action: Maintained
- Function: Illuminated Push Button
- Symbol: Standby/Power Logo
- Switching Current: 3A
- Switching Voltage: 240V AC
- Operating Voltage: 24V DC
- Contacts: 1 C
- Contact Material: Silver
- Housing Material: Stainless Steel
- Housing Colour: Silver
- Button Material: Stainless Steel
- Button Colour: Silver with Blue Illumination
- Button Diameter: Ø 25 mm
- Mounting cut-out: Ø 22 mm
- Weight 0.025 kg
| Type |
Push-button |
| Contact Configuration |
Maintained |
| Current Rating |
3A |
| Mounting |
Panel |
| Illumination |
Blue |
| Panel Cutout Dimensions |
22 |
| Approbations |
Cb, Ccc, C Ul, Ul |
| Climate Resistance |
Damp Heat, 21 Days According To Iec 60512-11 |
| Conformities |
Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) |
| Contacts Concat |
1 C |
| Contacts Material |
Silver |
| Electrical Lifetime |
50 000 Cycles Of Operation |
| Erp Ehq Custom Number |
8536.5000 |
| Erp Ehq Source Country |
Cn |
| Front Bezel Material |
Stainless Steel 304 |
| Front Bezel Shape |
Flush |
| Front Dimension Concat |
Ø 22mm |
| Front Form |
Round |
| Illumination Colour Concat |
Blue |
| Illumination Type |
LED |
| Ip Front Protection |
Ip65, Ip67 |
| Lens Colour |
Silver |
| Lens Illumination |
Illuminated |
| Lens Material |
Plastic Metalised |
| Lens Shape |
Flush |
| Mechanical Lifetime |
1 Mil. Cycles Of Operation (rcc/rpb) |
| Mounting Cut Out Dps Concat |
Ø 19mm |
| Operating Concat |
24 V |
| Operating Temperature |
– 30 °c … + 70°C |
| Operating Voltage 1 Concat |
24 V |
| Operating Voltage Concat |
24 V Dc |
| Output Hsd |
Yes |
| Pollution degree |
2, According To En Iec 60947-1 |
| Shock Resistance |
Max. 500 M / S² As Per Iec 60068-2-27 |
| Switching Action Concat |
Momentary |
| Switching System |
Snap-action Switching Element |
| Symbol |
On/off |
| Terminal Concat |
Soldering terminal, 2.8 X 0.5 Mm |
| Thermal Current Ith |
5 A |
| Vibration Resistance |
10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6 |
| Weight |
0.025 |
To use this facility please Sign In.
Sign In