EAO 82-6151.1A14.B001 Series 82 Illuminated Pushbutton Momentary B001 Red 24V |
53-0001
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Red |
1 C |
Stainless Steel |
Ø 25mm |
Red |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Standby/Power Logo |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A24.B001 Series 82 Illuminated Pushbutton Momentary B001 Blue 24V |
53-0003
|
|
Despatched same day - 4 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Blue |
|
Stainless Steel 304 |
Ø 22mm |
Blue |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 19mm |
24 V |
|
Momentary |
On/off |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A34.B001 Series 82 Illuminated Pushbutton Momentary B001 Green 24V |
53-0005
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Green |
|
Stainless Steel |
Ø 25mm |
Green |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
On/off |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1AA4.B001 Series 82 Illuminated Pushbutton Momentary B001 Red/Green |
53-0007
|
|
Despatched same day - 1 in stockAdditional quantity lead time 9 days
|
1+ £6.86
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Green, red |
|
Stainless Steel |
Ø 25mm |
Red/green |
Bi-Colour LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
On/off |
0.024 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A14.B002 Series 82 Illuminated Pushbutton Momentary B002 Red 24V |
53-0009
|
|
Despatched same day - 2 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Red |
|
Stainless Steel |
Ø 25mm |
Red |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Standby |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A24.B002 Series 82 Illuminated Pushbutton Momentary B002 Blue 24V |
53-0011
|
|
Despatched same day - 7 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Blue |
|
Stainless Steel 304 |
Ø 22mm |
Blue |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 19mm |
24 V |
|
Momentary |
Standby |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A34.B002 Series 82 Illuminated Pushbutton Momentary B002 Green 24V |
53-0013
|
|
Despatched same day - 4 in stockAdditional quantity lead time 9 days
|
1+ £6.86
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Green |
|
Stainless Steel |
Ø 25mm |
Green |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Standby |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1AA4.B002 Series 82 Illuminated Pushbutton Momentary B002 Red/Green |
53-0015
|
|
Despatched same day - 2 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Green, red |
|
Stainless Steel |
Ø 25mm |
Red/green |
Bi-Colour LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Standby |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A24.B004 Series 82 Illuminated Pushbutton Momentary B004 Blue 24V |
53-0017
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Blue |
|
Stainless Steel |
Ø 25mm |
Blue |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Information Logo |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A54.B004 Series 82 Illuminated Pushbutton Momentary B004 White 24V |
53-0019
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
White |
|
Stainless Steel |
Ø 25mm |
White |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
Info |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A24.B005 Series 82 Illuminated Pushbutton Momentary B005 Blue 24V |
53-0021
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Blue |
|
Stainless Steel 304 |
Ø 22mm |
Blue |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 19mm |
24 V |
|
Momentary |
Alarm Logo |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.1A14.B015 Series 82 Illuminated Pushbutton Momentary B015 Red 24V |
53-0023
|
|
Despatched same day - 2 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Momentary |
Off-(On) |
Red |
|
Stainless Steel |
Ø 25mm |
Red |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 22mm |
24 V / 7mA |
7mA |
Momentary |
SOS Characters |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.2A24.B001 Series 82 Illuminated Pushbutton Maintained B001 Blue 24V |
53-0025
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Maintained |
|
Blue |
|
Stainless Steel 304 |
Ø 22mm |
Blue |
LED |
1 Mil. Cycles Of Operation (rcc/rpb) |
Ø 19mm |
24 V |
|
Momentary |
On/off |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |
EAO 82-6151.2A34.B001 Series 82 Illuminated Pushbutton Maintained B001 Green 24V |
53-0027
|
|
Despatched same day - 5 in stockAdditional quantity lead time 9 days
|
1+ £22.93
Price per unit Ex VAT
|
Maintained |
|
Green |
|
Stainless Steel |
Ø 25mm |
Green |
LED |
500 000 Cycles Of Operation |
Ø 22mm |
24 V / 7mA |
7mA |
Maintained |
On/off |
0.025 |
Push-button |
3A |
Panel |
24V |
22 |