EAO 82-6151.1A24.B005 Series 82 Illuminated Pushbutton Momentary B005 Blue 24V

MPN
82-6151.1A24.B005
Brand
EAO
Order Code
53-0021
Country of Origin
Switzerland
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The EAO Series 82 features a blue illuminated stainless steel, momentary 25mm flush push button with alarm symbol. This push button has an operating voltage of 24V DC, and has a 22mm cutout diameter.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.


  • Switching Action: Momentary
  • Function: Illuminated Push Button
  • Symbol: Alarm Logo
  • Switching Current: 3A
  • Switching Voltage: 240V AC
  • Operating Voltage: 24V DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Blue Illumination
  • Button Diameter: Ø 25 mm
  • Mounting cut-out: Ø 22 mm
  • Weight 0.025 kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel 304
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Illumination Colour Concat Blue
Illumination Type LED
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Plastic Metalised
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat 24 V
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Symbol Alarm Logo
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.025

Reviews

Be the first to submit a review

Trustpilot