LabGlass Cylinder Hexagonal Base with Spout 2000ml Class 'B' Single

MPN
CH0345G-WT
Brand
LabGlass
Order Code
52-4118
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

This measuring cylinder from LabGlass has a hexagonal base and spout.


  • Capacity 2 litres
  • Sub division 20ml
  • Tolerance ±20ml
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied singly
  • Manufacturer's part CH0345GWT
Type Cylinder with spout
Capacity 2000ml
Material Glass
Tolerance ±20ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot