LabGlass Cylinder Hexagonal Base with Spout Class B

LabGlass Brand: LabGlass

These measuring cylinders from LabGlass have a hexagonal base and spout.

  • Available in a range of sizes
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2 (except 2 litre version)
Description Image Product Buy Pricing (Ex VAT) Capacity Tolerance Type Material
LabGlass Cylinder Hexagonal Base with Spout 5ml Class 'B' Pack of 2
LabGlass Cylinder Hexagonal Base with Spout 5ml Class 'B' Pack of 2
Extended range
Order code: 52-4116
MPN: CH0345A05-WT

Out of stock
1+ £1.74
Price per unit Ex VAT
5ml Cylinder with spout Glass
LabGlass Cylinder Hexagonal Base with Spout 10ml Class 'B' Pack of 2
LabGlass Cylinder Hexagonal Base with Spout 10ml Class 'B' Pack of 2
Extended range
Order code: 52-4117
MPN: CH0345A10-WT

Out of stock
1+ £1.93
Price per unit Ex VAT
10ml Cylinder with spout Glass
LabGlass Cylinder Hexagonal Base with Spout 100ml Class 'B' Pack of 2
LabGlass Cylinder Hexagonal Base with Spout 100ml Class 'B' Pack of 2
Standard range
Order code: 52-4114
MPN: CH0345C-WT

Out of stock2 due on 08/01/2027
1+ £13.91
Price per unit Ex VAT
100ml Cylinder with spout Glass
LabGlass Cylinder Hexagonal Base with Spout 500ml Class 'B' Pack of 2
LabGlass Cylinder Hexagonal Base with Spout 500ml Class 'B' Pack of 2
Extended range
Order code: 52-4113
MPN: CH0345E-WT

Out of stock
1+ £10.07
Price per unit Ex VAT
500ml Cylinder with spout Glass
LabGlass Cylinder Hexagonal Base with Spout 2000ml Class 'B' Single
LabGlass Cylinder Hexagonal Base with Spout 2000ml Class 'B' Single
Standard range
Order code: 52-4118
MPN: CH0345G-WT

Despatched same day - 4 in stockAdditional quantity lead time 6 months
1+ £22.55
Price per unit Ex VAT
2000ml ±20ml Cylinder with spout Glass

Trustpilot