LabGlass Burettes Glass Key Single Bore 25ml Class-B Blue Graduation

MPN
CH0236F
Brand
LabGlass
Order Code
52-4063
Country of Origin
India
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
View Full Product Range (4)

Discontinued


Single bore burettes from LabGlass with a glass key stopcock.


  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0236F
Type Burette
Material Glass
Capacity 25ml

Trustpilot