LabGlass Tall Form Beaker with Spout Graduated 250ml Pack of 12

Order Code:

52-4050

Brand: LabGlass MPN: CH0127E
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

Tall form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 250ml
  • Diameter 60mm
  • Height 120mm
  • Supplied in packs of 12
  • Manufacturer's part CH0127E
Type Tall form with spout
Material Borosilicate
Capacity 250ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot