LabGlass Tall Form Beaker with Spout Graduated 1000ml Pack of 6

MPN
CH0127I
Brand
LabGlass
Order Code
52-4047
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Tall form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 1 litre
  • Diameter 95mm
  • Height 240mm
  • Supplied in packs of 6
  • Manufacturer's part CH0127I
Type Tall form with spout
Material Borosilicate
Capacity 1000ml

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot