PCB mounting feed-through headers.
The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.
- Number of ways: 3
- Nominal current: 12A
- Rated voltage (III/2): 320V
- Pitch: 5.08mm
- Colour: green
- Contact surface: Tin
- Mounting: wave soldering
- CSA, VDE & UL approvals
| Body Style |
Vertical Flanged Header |
| Pitch |
5.08mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
12A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Angle PCB/contact |
N/A |
| Connector model |
Other |
| Contact Type |
Pin |
| Diameter connection pin |
1.4mm |
| Housing Colour |
Green |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length pin |
3.9mm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Mounting Feature |
PCB |
| Mounting Type |
Solder |
| Number of plug-in contact rows |
1 |
| Number of Poles |
3 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MSTBV |
| Suitable for PCB thickness |
N/Amm |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Other |
| Type of PCB fastening |
N/A |
To use this facility please Sign In.
Sign In