Phoenix Contact MSTBV 2,5/ x-GF-5,08 Terminal Block Headers 12A 320V 5.08mm

A range of PCB mounting feed-through headers.

The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.

  • Vertical feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections Modular spacing contacts
Phoenix Contact 1777086 MSTBV 2,5/ 3-GF-5,08 3 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777086 MSTBV 2,5/ 3-GF-5,08 3 Way Terminal Header 12A 5.08mm
Extended range
Order code: 52-4009
MPN: 1777086

Despatched same day - 157 in stockContact us for additional stock
1+ £0.209
Price per unit Ex VAT
3 3 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm
Phoenix Contact 1777099 MSTBV 2,5/ 4-GF-5,08 4 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777099 MSTBV 2,5/ 4-GF-5,08 4 Way Terminal Header 12A 5.08mm
Standard range
Order code: 52-4012
MPN: 1777099

Despatched same day - 198 in stockAdditional quantity lead time 14 days
1+ £1.75
100+ £1.63
Price per unit Ex VAT
4 4 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm
Phoenix Contact 1777112 MSTBV 2,5/ 6-GF-5,08 6 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777112 MSTBV 2,5/ 6-GF-5,08 6 Way Terminal Header 12A 5.08mm
Standard range
Order code: 52-4017
MPN: 1777112

Despatched same day - 98 in stockAdditional quantity lead time 14 days
1+ £3.09
Price per unit Ex VAT
6 6 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm
Phoenix Contact 1777141 MSTBV 2,5/ 9-GF-5,08 9 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777141 MSTBV 2,5/ 9-GF-5,08 9 Way Terminal Header 12A 5.08mm
Extended range
Order code: 52-4023
MPN: 1777141

Despatched same day - 35 in stockContact us for additional stock
1+ £0.357
Price per unit Ex VAT
9 9 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm
Phoenix Contact 1777154 MSTBV2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777154 MSTBV2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm
Extended range
Order code: 52-3992
MPN: 1777154

Despatched same day - 40 in stockContact us for additional stock
1+ £0.447
Price per unit Ex VAT
10 10 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm
Phoenix Contact 1777170 MSTBV2,5/12-GF-5,08 12 Way Terminal Header 12A 5.08mm
Phoenix Contact 1777170 MSTBV2,5/12-GF-5,08 12 Way Terminal Header 12A 5.08mm
Standard range
Order code: 52-3994
MPN: 1777170

Despatched same day - 40 in stockAdditional quantity lead time 14 days
1+ £6.56
Price per unit Ex VAT
12 12 Vertical Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.9mm Other Other 5.08mm 5.08mm

Trustpilot