Phoenix Contact 1729131 MKDSN1,5/3-5,08 3 Way Screw Terminal Block 13.5A 5.08mm

MPN
1729131
EAN-13
4017918026004
Order Code
52-3889
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.22
50+ £1.10
100+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 14 days

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 17.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.5mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5.08mm
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot