Phoenix Contact 1729021 MKDSN 1,5/ 3 3 Way Screw PCB Terminal Block 13.5A 5mm

Order Code:

52-3888

Brand: Phoenix Contact MPN: 1729021 EAN-13: 4017918025892

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 3
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 5mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Body Style Terminal block
Colour Green
Current Rating 13.5A
No. of Levels 1
Series MKDSN
Voltage Rating 400V
Wire Gauge 15AWG

You may also like


Trustpilot