Easter Opening Hours and Delivery Dates here

Phoenix Contact 1727023 MKDS 1/ 3-3,81 3 Way Screw Terminal Block 13.5A 3.81mm

Order Code:

52-3862

Brand: Phoenix Contact MPN: 1727023 EAN-13: 4017918025496

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 3
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.81mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 17.5A
No. of Levels 1
Voltage Rating 200V
Wire Gauge 1.5mm²

You may also like


Trustpilot