Phoenix Contact 1727094 MKDS 1/10-3,81 10 Way Screw Terminal Block 13.5A 3.81mm

Phoenix Contact 1727094 MKDS 1/10-3,81 10 Way Screw Terminal Block 13.5A 3.81mm

MPN
1727094
EAN-13
4017918025564
Order Code
52-3858
Country of Origin
Germany

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 10
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.81mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 17.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 12mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 3.81mm
No. of Levels 1
Number of electrical connections 10
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 2.5kV
Rated voltage 200V
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 200V
Wire Gauge 1.5mm²

Trustpilot