Phoenix Contact 1715747 MKDS 1,5/4-5,08 4 Way Screw Terminal Block 17.5A 5.08mm

Order Code:

52-3856

Brand: Phoenix Contact MPN: 1715747 EAN-13: 4017918024215
  • Quickly find another product in this range by No. of Ways:

    2 3 4 8
Qty Was Unit Price (Ex VAT)
1+ £1.89 £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched same dayAdditional quantity lead time 14 days

A PCB mounting terminal block for connecting wires directly to a circuit board.

Moulded-in latches allow the block to be joined end-to-end to another block, without affecting the overall pitch.


  • Number of ways: 4
  • Nominal current: 17.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined with to create desired number of positions
  • CSA & UL approvals
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 17.5A
No. of Levels 1
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot