Easter Opening Hours and Delivery Dates here

Phoenix Contact 1843606 MCV 1,5/ 2-G-3,5 2 Way Terminal Block Header 8A 3.5mm

Order Code:

52-3817

Brand: Phoenix Contact MPN: 1843606 EAN-13: 4017918112752
  • Quickly find another product in this range by No of Ways Per Row:

    2 4 7 8
Qty Unit Price (Ex VAT)
1+ £0.547
10+ £0.494
50+ £0.463
100+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,043 in stock, despatched same dayAdditional quantity lead time 14 days

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 2
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Solder
Series MCV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot