Phoenix Contact MCV 1,5/ x-G-3,5 Terminal Block Headers 8A 160V 3.5mm

A range of PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.

  • Feed-through headers
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections Modular spacing contacts
Phoenix Contact 1843606 MCV 1,5/ 2-G-3,5 2 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843606 MCV 1,5/ 2-G-3,5 2 Way Terminal Block Header 8A 3.5mm
Standard range
Order code: 52-3817
MPN: 1843606

Despatched same day - 1,658 in stockAdditional quantity lead time 14 days
1+ £0.556
10+ £0.489
50+ £0.447
100+ £0.373
Price per unit Ex VAT
2 2 Vertical Closed End Header 3.5mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.5mm 3.5mm
Phoenix Contact 1843622 MCV 1,5/ 4-G-3,5 4 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843622 MCV 1,5/ 4-G-3,5 4 Way Terminal Block Header 8A 3.5mm
Standard range
Order code: 52-3827
MPN: 1843622

Despatched same day - 113 in stockContact us for additional stock
1+ £0.253
Price per unit Ex VAT
4 4 Vertical Closed End Header 3.5mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.5mm 3.5mm
Phoenix Contact 1843651 MCV 1,5/ 7-G-3,5 7 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843651 MCV 1,5/ 7-G-3,5 7 Way Terminal Block Header 8A 3.5mm
Standard range
Order code: 52-3839
MPN: 1843651

Despatched same day - 219 in stockAdditional quantity lead time 14 days
1+ £2.06
50+ £1.88
100+ £1.52
Price per unit Ex VAT
7 7 Vertical Closed End Header 3.5mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.5mm 3.5mm
Phoenix Contact 1843664 MCV 1,5/ 8-G-3,5 8 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843664 MCV 1,5/ 8-G-3,5 8 Way Terminal Block Header 8A 3.5mm
Extended range
Order code: 52-3842
MPN: 1843664

Despatched same day - 30 in stockContact us for additional stock
1+ £0.132
Price per unit Ex VAT
8 8 Vertical Closed End Header 3.5mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.5mm 3.5mm

Trustpilot