Phoenix Contact 1803345 MC 1,5/ 9-G-3,81 9 Way PCB Header 8A 3.81mm

Image Representative of Range

Phoenix Contact 1803345 MC 1,5/ 9-G-3,81 9 Way PCB Header 8A 3.81mm

Order Code:

52-3799

Brand: Phoenix Contact MPN: 1803345 EAN-13: 4017918045654
  • Quickly find another product in this range by Number of Ways:

    2 3 4 9 10
Qty Was Unit Price (Ex VAT)
1+ £0.263 £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayContact us for additional stock

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 9
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 3.81mm
Current Rating 8A
Body Style Closed header
Mounting PCB
Number of Ways 9
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot