A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.
- Number of positions: 7
- Nominal current: 8A
- Rated voltage (III/2): 160V
- Pitch: 3.5mm
- Connection method: screw connection with tension sleeve
- Conductor cross-section 1.5mm²
- Colour: green
- Contact surface: Tin
- CSA, VDE & UL approvals
| Body Style |
Plug, horizontal mount |
| Pitch |
3.5mm |
| No of Ways Per Row |
7 |
| No. of Rows |
1 |
| Current Rating |
8A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Angle contact/conductor connection |
Other |
| Coating housing |
N/A |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.08 - 1.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.08 - 1.5mm² |
| Contact Type |
Bus |
| Degree of protection (IP), mounted |
N/A |
| Housing Colour |
Green |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
V0 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Modular spacing connections |
3.5mm |
| Modular spacing contacts |
3.5mm |
| Mounting Feature |
Cable |
| Mounting Type |
Screw |
| Number of plug-in contact rows |
1 |
| Number of Poles |
7 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
MC |
| Type of connection |
Other |
| Type of electric connection |
Screw connection |
| With protective conductor |
N/A |
To use this facility please Sign In.
Sign In