Phoenix Contact MC 1,5/ x-ST-3,5 Screw Plug PCB Connectors 8A 160V 3.5mm

A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: Screw connection with tension sleeve
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle contact/conductor connection Coating housing Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Contact Type Degree of protection (IP), mounted Housing colour Housing Material
Phoenix Contact 1840366 MC 1,5/ 2-ST-3,5 2 Way Screw Plug PCB Connector 8A 3.5mm
Phoenix Contact 1840366 MC 1,5/ 2-ST-3,5 2 Way Screw Plug PCB Connector 8A 3.5mm
Standard range
Order code: 52-3742
MPN: 1840366

Despatched same day - 531 in stockAdditional quantity lead time 14 days
1+ £1.59
Price per unit Ex VAT
2 2 Plug, horizontal mount 3.5mm 1 8A Green N/A N/A Other N/A Tubular cable 0.25 - 0.5mm² 0.08 - 1.5mm² - - -mm² 0.08 - 1.5mm² Bus N/A Green Other
Phoenix Contact 1840379 MC 1,5/ 3-ST-3,5 3 Way Screw Plug PCB Connector 8A 3.5mm
Phoenix Contact 1840379 MC 1,5/ 3-ST-3,5 3 Way Screw Plug PCB Connector 8A 3.5mm
Standard range
Order code: 52-3753
MPN: 1840379

Despatched same day - 241 in stockAdditional quantity lead time 14 days
1+ £2.35
10+ £2.10
50+ £1.73
100+ £1.54
Price per unit Ex VAT
3 3 Plug, horizontal mount 3.5mm 1 8A Green N/A N/A Other N/A Tubular cable 0.25 - 0.5mm² 0.08 - 1.5mm² - - -mm² 0.08 - 1.5mm² Bus N/A Green Other
Phoenix Contact 1840382 MC 1,5/ 4-ST-3,5 4 Way Screw Plug PCB Connector 8A 3.5mm
Phoenix Contact 1840382 MC 1,5/ 4-ST-3,5 4 Way Screw Plug PCB Connector 8A 3.5mm
Standard range
Order code: 52-3763
MPN: 1840382

Despatched same day - 209 in stockAdditional quantity lead time 14 days
1+ £3.24
10+ £2.92
50+ £2.37
100+ £2.15
Price per unit Ex VAT
4 4 Plug, horizontal mount 3.5mm 1 8A Green N/A N/A Other N/A Tubular cable 0.25 - 0.5mm² 0.08 - 1.5mm² - - -mm² 0.08 - 1.5mm² Bus N/A Green Other
Phoenix Contact 1840395 MC 1,5/ 5-ST-3,5 5 Way Screw Plug PCB Connector 8A 3.5mm
Phoenix Contact 1840395 MC 1,5/ 5-ST-3,5 5 Way Screw Plug PCB Connector 8A 3.5mm
Standard range
Order code: 52-3772
MPN: 1840395

Despatched same day - 364 in stockAdditional quantity lead time 14 days
1+ £4.18
10+ £4.10
50+ £4.04
100+ £3.98
Price per unit Ex VAT
5 5 Plug, horizontal mount 3.5mm 1 8A Green N/A N/A Other N/A Tubular cable 0.25 - 0.5mm² 0.08 - 1.5mm² - - -mm² 0.08 - 1.5mm² Bus N/A Green Other
Phoenix Contact 1840502 MC 1,5/16-ST-3,5 16 Way Screw Plug PCB Connector 8A 3.5
Phoenix Contact 1840502 MC 1,5/16-ST-3,5 16 Way Screw Plug PCB Connector 8A 3.5
Standard range
Order code: 52-3732
MPN: 1840502

Despatched same day - 22 in stockContact us for additional stock
1+ £3.53
Price per unit Ex VAT
16 16 Plug, horizontal mount 3.5mm 1 8A Green N/A N/A Other N/A Tubular cable 0.25 - 0.5mm² 0.08 - 1.5mm² - - -mm² 0.08 - 1.5mm² Bus N/A Green Other

Trustpilot