Phoenix Contact 1840395 MC 1,5/ 5-ST-3,5 5 Way Screw Plug PCB Connector 8A 3.5mm

Order Code:

52-3772

Brand: Phoenix Contact MPN: 1840395 EAN-13: 4017918111571
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £2.80
10+ £2.75
50+ £2.72
100+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
374 in stock, despatched same dayAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 5
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: Tin
  • CSA, VDE & UL approvals
Pitch 3.5mm
Current Rating 8A
Body Style Free plug
Mounting Cable
Number of Ways 5
Series MC
Termination Screw
Wire Gauge 15AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot