Phoenix Contact 1803277 MC 1,5/ 2-G-3,81 2 Way PCB PCB Header 8A 3.81mm

Order Code:

52-3737

Brand: Phoenix Contact MPN: 1803277 EAN-13: 4017918045586
  • Quickly find another product in this range by Number of Ways:

    2 3 4 9 10
Qty Unit Price (Ex VAT)
1+ £0.469
50+ £0.384
100+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,164 in stock, despatched same dayAdditional quantity lead time 14 days

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 2
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 3.81mm
Current Rating 8A
Body Style Closed header
Mounting PCB
Number of Ways 2
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot