Academy Boiling Glass Flask Round Bottom 500ml Pack of 8

MPN
A/6218/500
Brand
Academy
Order Code
52-2255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

These round-bottomed boiling flasks from Academy have a narrow neck and can be used in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 500ml
  • Diameter 106mm
  • Height 173mm
  • Supplied in packs of 8
  • Manufacturer's part A6218/500
Type Round bottom flask
Capacity 500ml
Pack Size 8

Reviews

Be the first to submit a review

Trustpilot