Academy Tall Form Glass Beaker With Spout 1000ml Pack of 6

MPN
A/2226/1000
Brand
Academy
Order Code
52-2249
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 1000ml
  • Diameter 95mm
  • Height 180mm
  • Supplied in packs of 6
  • Manufacturer's part A/2226/1000
Type Tall form with spout
Material Glass
Capacity 1000ml

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot