Simax Boiling Flask Flat Bottom 250ml Pack of 10

MPN
10/250/UNB
Brand
Simax
EAN-13
8593419613593
Order Code
52-1997
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Flat-bottomed boiling flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 250ml
  • Maximum diameter 85mm
  • Neck diameter 34mm
  • Height 140mm
  • Supplied in packs of 10
  • Manufacturer's part 10/250/UNB
Type Flat bottom flask
Capacity 250ml
Pack Size 10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot