A PLUS Vacuum/Inert Gas Adapter 90°, 19/26, 8mm

MPN
AP-122-04
Brand
A PLUS
Order Code
52-1347
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Joint Size(s):

    14/23 19/26 24/29
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

This glass vacuum/inert gas adaptor from A PLUS is ideal for use in a number of laboratory applications.


  • Head angle 90°
  • Joint size 19/26
  • Suitable for hose outside diameter 8mm
  • Manufacturer's part AP-122-04
Type Gas adaptor
Joint Size(s) 19/26
Quantity 1

Reviews

Be the first to submit a review

Trustpilot