A PLUS Vacuum/Inert Gas Adapter 90°, 14/23, 8mm

MPN
AP-122-02
Brand
A PLUS
Order Code
52-1346
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Joint Size(s):

    14/23 19/26 24/29
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This glass vacuum/inert gas adaptor from A PLUS is ideal for use in a number of laboratory applications.


  • Head angle 90°
  • Joint size 14/23
  • Suitable for hose outside diameter 8mm
  • Manufacturer's part AP-122-02
Type Gas adaptor
Head angle 90°
Joint Size(s) 14/23
Quantity 1

Reviews

Be the first to submit a review

Trustpilot