Simax Glass Crystallising Dish with Flat Bottom No Spout 2700ml Ø230mm Pk 4

MPN
174/230
Brand
Simax
EAN-13
8593419602764
Order Code
52-1225
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £150.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/12/2026

Crystallising dishes from Simax with a flat bottom but without a spout, ideal for use in laboratory applications.


  • Capacity 2700ml
  • Diameter 230mm
  • Height 100mm
  • Made from borosilicate glass
  • Conforms to PN 70 0121
  • Supplied in packs of 4
  • Manufacturer's part 174/230
Type Crystallizing Dish
Capacity 2700ml
Diameter 230mm
Quantity 4

Reviews

Be the first to submit a review

Trustpilot