VOLTCRAFT Programmable DC Power Supplies

VOLTCRAFT Brand: VOLTCRAFT

This range of 180W programmable DC power supplies from the VOLTCRAFT PPS series serves as a potential free DC-voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max. The full rated current can be achieved using the power supply's rear output.

The connection is made at the front side via 4mm safety banana jacks, at the back side via high-current screw terminal sockets. Voltage and current can be set continuously (i.e. not in steps) via the digital control dials with coarse and fine adjustment, in order to enable a fast and precise setting. The values are displayed on a concise LC display. The current limit for constant current operation without short circuits can be preset.

  • Programmable via USB and software provided
  • USB connection for remote operation
  • Voltage, current and output on/off can be remote controlled
  • Digital double function adjustment control for rough and detailed control
  • Protection from over loading
  • Temperature regulated unit fans
  • 3 user-definable presets
  • Outputs: 2 (front and rear)
  • Max power: 180W
  • Voltage setting range(s): 1 to 18V DC
  • Current setting range(s): 0 to 10A
  • PSU Technology: Switched Mode
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Output current 1 Output Current Max. Power Type Number of Outputs Manufacturers Warranty Input Voltage Maximum Temperature Min. temperature Output Current Min. Output Voltage Min. Temperature Range
Voltcraft PPS-11360 Programmable DC Power Supply
Voltcraft PPS-11360 Programmable DC Power Supply
Standard range
Order code: 51-6456
MPN: PPS-11360

Out of stockStd lead time 8 weeks
1+ £192.25
Price per unit Ex VAT
180W 36V 0 to 5A 5A Bench PSU 2 3 Years 100 / 240V +45°C 0°C 0A 1V 0 to +45°C
VOLTCRAFT PPS-13610 Programmable DC Power Supply
VOLTCRAFT PPS-13610 Programmable DC Power Supply
Standard range
Order code: 51-6458
MPN: PPS-13610

Despatched within 4 working days - 43 in stock
1+ £222.19
Price per unit Ex VAT
360W 18V 0 to 20A 20A 360w Bench PSU 2 3 Years 100 / 240V +45°C 0°C 0A 1V 0 to +45°C
VOLTCRAFT PPS-11815 Programmable DC Power Supply
VOLTCRAFT PPS-11815 Programmable DC Power Supply
Standard range
Order code: 51-6459
MPN: PPS-11815

Despatched within 4 working days - 55 in stock
1+ £217.92
Price per unit Ex VAT
300W 60V 5A Bench PSU 2 3 Years 100 / 240V +45°C 0°C 0A 1V 0 to +45°C

Trustpilot