Toolcraft Hexagonal Cylinder Head Screws DIN 912 Black M2 x 5mm Pack Of 20

MPN
839658
Brand
Toolcraft
EAN-13
4016138448245
Order Code
51-3071
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.46
10+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Black finished machine screws with cylindrical heads and a hexagonal recess.


  • DIN 912
  • ISO 4762
  • Grade 12.9
Type Machine screw
Thread Size M2
Thread Length 5mm
Screw Head Style Hex socket
Material Black oxide steel grade 8.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot