WAGO 264-737 4 Conductor 24A Miniature Through Terminal Block Green-yellow

MPN
264-737
Brand
WAGO
EAN-13
4044918451956
Order Code
51-1049
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £1.99
300+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 26/06/2026

This 4-conductor miniature ground terminal block from WAGO is suitable for Ex e II applications.


  • Number of conductors 4
  • Number of potentials 1
  • Colour: green/yellow
  • CAGE CLAMP® connection
  • Front-entry wiring
  • Height above DIN-35 rail 24.5mm
  • Width 10mm
  • Depth 46.5mm
  • Manufacturer's part 264-737
Type PG terminal
Pitch 10mm
No. of Ways 4
No. of Levels 1
Termination Cage clamp
Width 10mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Depth 46.5mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 46.5mm
Height inch 1.831inches
Maximum Wire Size AWG 14
Number of pins 4
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 8.860g
Width inch 0.394inches
Width mm 10mm
Wire Gauge (AWG) 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot