WAGO 264-357 4 Conductor 24A Centre Terminal Block Fixing Flange Green-yellow

MPN
264-357
Brand
WAGO
EAN-13
4044918414814
Order Code
51-0997
Country of Origin
Switzerland
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
100+ £1.07 £1.06
300+ £1.05 £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/06/2026

A 4-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Green/yellow colour
  • CAGE CLAMP®S connection
  • Connection points: 4
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 10mm
  • Depth 32mm
  • Manufacturer's part 264-357
    • Pitch 10mm
      No. of Ways 4
      No. of Levels 1
      Termination Cage clamp
      Width 10mm
      Wire Gauge (mm²) 2.5mm²
      Category Rail-Mount Terminal Blocks
      Colour green-yellow
      Connectable conductor materials Copper
      Connection CAGE CLAMP®
      Current Rating 24A
      Depth 22.1mm
      Depth inch 0.87inches
      Fine-stranded conductor max. AWG 12 AWG
      Fine-stranded conductor max. mm² 2.5mm²
      Fine-stranded conductor min. AWG 12 AWG
      Fine-stranded conductor min. mm² 0.08mm²
      Flammability class according to UL94 V0
      Height 32mm
      Height inch 1.26inches
      Product Main Function Ground terminal block
      Single-stranded conductor max. AWG 12 AWG
      Single-stranded conductor max. mm² 2.5mm²
      Single-stranded conductor min. AWG 28 AWG
      Single-stranded conductor min. mm² 0.08mm²
      Stripping length of 1 mm 8mm
      Stripping length up to 1 mm 9mm
      Total number of pins 4
      Type of operation Operating tool
      Unit Weight KGM
      Weight 6.020g
      Width inch 0.394inches
      Width mm 10mm
      Wire Gauge (AWG) 12AWG
      Wiring Type Front-entry wiring

      To use this facility please Sign In.

      Sign In

      Reviews

      Be the first to submit a review

      Trustpilot