50deg.c Norm Open Therm Switch

50deg.c Norm Open Therm Switch

MPN
03EN35T044(35/50)
Brand
NGT
Order Code
26-7422

Discontinued


Auto Reset Bi-Metallic Switch, 35°C Opening Temperature, 50°C Closing Temperature, 1500Vac Dielectric Strength, SPST, NO Contacts, 120 to 240Vac Voltage, 15A Current, A Range of 1/2in Disc Insulated Normally Open Bi-metallic Switches are Automatically Reset within a Close Tolerance Band, Contacts are Isolated from the Mounting Base, Connection is via 6.35x0.8mm Fast-on Terminals, Switches are Mounted via Two Screws Through a Rotating Collar to Assist with Installation, UL, CSA and VDE Approved

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 26-7422

Q. Is this switch suitable to close when the heating pipes in a fan radiator are say 30 degrees and stay on whilst the water is above 30 deg but when the water goes below 30 deg it will switch the fan off. Thus keeping the fan on as long as the water is capable of giving out heat but stopping the fan when the water is colder than the set (open temp) working on 230v mains

A. Hi M B Hayes. Thank you for your question. The principle is reasonable – but 26-7410 is probably a better choice – it will open the circuit at approx 25Deg C – closing again at 40 Degree but this may be too large a temperature gap. We don’t currently list one that works to a smaller temp range.


Trustpilot