40deg.c Norm Open Therm Switch

40deg.c Norm Open Therm Switch

Order Code:

26-7410

Brand: NGT MPN: 311-250

Discontinued


Auto Reset Bi-Metallic Switch, 25°C Opening Temperature, 40°C Closing Temperature, 1500Vac Dielectric Strength, SPST, NO Contacts, 120 to 240Vac Voltage, 15A Current, A Range of 1/2in Disc Insulated Normally Open Bi-metallic Switches are Automatically Reset within a Close Tolerance Band, Contacts are Isolated from the Mounting Base, Connection is via 6.35x0.8mm Fast-on Terminals, Switches are Mounted via Two Screws Through a Rotating Collar to Assist with Installation, UL, CSA and VDE Approved

Questions

*Question functionality currently disabled
Thursday, May 31, 2012 | Question by: Rapid Customer | Product code: 26-7410
Q. Will this thermal switch work with a 12v dc system?
A. Thanks for your enquiry Ben. Yes this will work on a DC voltage as it simply works as a switch opening and closing with the temperature change.

Trustpilot