The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 16A Grey is a 2-conductor isolating and test terminal with testing facility disconnect blade support.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- 2002-1671
- With testability
- Cutter holder orange
- CAGE CLAMP®S Connection
- Front entry wiring
| Type |
Conductor disconnect terminal block |
| Pitch |
5.2mm |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Push-in Cage clamp |
| Width |
5.2mm |
| Wire Gauge (mm²) |
4mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
16A |
| Cutter |
holder orange |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
66.1mm |
| Height inch |
2.602inches |
| Maximum Wire Size AWG |
12 |
| Nominal cross-section mm² |
2.5mm² |
| Number of pins |
2 |
| Product Main Function |
Disconnect terminal block |
| Rated current |
16 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Total number of pins |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
7.700g |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wiring Type |
Front-entry wiring |