Knipex 95 71 600 Wire Rope & ACSR-Cable Cutters 600mm

Order Code:

50-8195

Brand: Knipex MPN: 95 71 600 EAN-13: 4003773014539
  • Country of Origin: Japan
  • View All

Discontinued


Knipex 600mm Wire Rope and Cable Shears designed for cutting wire ropes and steel rods, copper and aluminium cables. Particularly suitable for cutting overhead cables with strain relief wire (ACSR-cables). Angled cutting tips enable individual rope strands to be separated.


  • Head polished
  • Handles with plastic grips
  • Optimum transmission for high cutting power
  • Changeable knife head
  • High-strength aluminium handles
  • Cutting head made of tool steel in special quality, hardened in oil and annealed
    Type Wire rope shears
    Length 600mm
    Cutting capacity copper cable, multiple-stranded 150mm²
    For Use With Wire ropes and steel rods, copper and aluminium wire
    Handles with plastic handles
    Head polished
    Joint Design Bolted joint
    Material Tool steel
    Surface galvanized

    Trustpilot